Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1756 ControlLogix, 1771 PLC-5, 1769 CompactLogix, 1746 SLC
- RS Stock No.:
- 220-3167
- Mfr. Part No.:
- 1492-CABLE100Y
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€463.36
(exc. VAT)
€569.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €463.36 |
*price indicative
- RS Stock No.:
- 220-3167
- Mfr. Part No.:
- 1492-CABLE100Y
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Connecting Cable | |
| Accessory Type | Digital Cable Connection | |
| Series | 1492-CABLE | |
| For Use With | 1756 ControlLogix, 1771 PLC-5, 1769 CompactLogix, 1746 SLC 500 | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | Class I Division 2 | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Connecting Cable | ||
Accessory Type Digital Cable Connection | ||
Series 1492-CABLE | ||
For Use With 1756 ControlLogix, 1771 PLC-5, 1769 CompactLogix, 1746 SLC 500 | ||
Standards/Approvals cULus | ||
Hazardous Area Certification Class I Division 2 | ||
Communication Protocol I/O | ||
RoHS Status: Not Applicable
The Rockwell Automation digital cable from connection products is pre-wired cables with I/O and IFM Connector.
Length 10.0 meter
Related links
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1756 ControlLogix 1769 CompactLogix, 1746 SLC
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1769 CompactLogix 1756 ControlLogix, 1771
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1771 PLC-5 1756 ControlLogix, 1746 SLC
- Allen Bradley 1492-CABLE Series Connecting Cable for Use with 1769 CompactLogix 1756 ControlLogix, 1746 SLC
- Allen Bradley 1492-CAB Series Connecting Cable for Use with 1771 PLC-5 1756 ControlLogix, 1746 SLC
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
