Phoenix Contact Axioline F XC Series PLC I/O Module for Use with Axioline F Modular I/O System
- RS Stock No.:
- 220-5580
- Distrelec Article No.:
- 303-47-947
- Mfr. Part No.:
- 1052427
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€645.58
(exc. VAT)
€794.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.58 |
*price indicative
- RS Stock No.:
- 220-5580
- Distrelec Article No.:
- 303-47-947
- Mfr. Part No.:
- 1052427
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | Axioline F XC | |
| For Use With | Axioline F Modular I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61140, IEC/EN 60947-5-6, VDE 0140-1, EN 60068-2-27/IEC 60068-2-27, EN 60947-5-6, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 60068-2-6/IEC 60068-2-6, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, IEC 61140 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series Axioline F XC | ||
For Use With Axioline F Modular I/O System | ||
IP Rating IP20 | ||
Standards/Approvals EN 61140, IEC/EN 60947-5-6, VDE 0140-1, EN 60068-2-27/IEC 60068-2-27, EN 60947-5-6, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-5/IEC 61000-4-5, EN 60068-2-6/IEC 60068-2-6, EN 61000-4-6/IEC 61000-4-6, EN 61000-6-2, IEC 61140 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Phoenix Contact I/O module with NAMUR capabilities collects digital input signals and supports NAMUR proximity and close contact switches and makes this information available to the controller / bus coupler through the Axioline F local bus.
16 NAMUR digital input signals for NAMUR proximity sensors according to EN 60947-5-6
Open circuit contacts
Switch contacts with resistance circuit in accordance with IEC/EN 60947-5-6
Connection of sensors in 2-conductor technology
Can be used under extreme ambient conditions
Related links
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline SE Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline Smart Elements Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
