Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- RS Stock No.:
- 220-5581
- Distrelec Article No.:
- 303-47-949
- Mfr. Part No.:
- 1052434
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€731.06
(exc. VAT)
€899.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €731.06 |
*price indicative
- RS Stock No.:
- 220-5581
- Distrelec Article No.:
- 303-47-949
- Mfr. Part No.:
- 1052434
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | PLC I/O Module | |
| Series | Axioline F | |
| For Use With | Axioline F Modular I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2 | |
| Hazardous Area Certification | IECEx, UL, cULus, cUL, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type PLC I/O Module | ||
Series Axioline F | ||
For Use With Axioline F Modular I/O System | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2 | ||
Hazardous Area Certification IECEx, UL, cULus, cUL, ATEX | ||
- COO (Country of Origin):
- US
The Phoenix Contact I/O module is an Axioline F I/O module for use in the Axioline F modular I/O system. The module is a modular I/O device that can be affixed to the Axioline F local bus, to communicate I/O data up to the Axioline F controller or bus coupler, which forms the head of the station. The analog input I/O module with HART capabilities collects analog input and HART data from the field I/O terminals and makes this information available to the controller / bus coupler through the Axioline F local bus. The module allows the connection of up to 8 passive loop powered HART transmitters.
8 active analog inputs for HART transmitters
Cyclic access to PV, SV, TV, QV, and Loop Current
Current range: 4 mA ... 20 mA
Can be used under extreme ambient conditions
Related links
- Phoenix Contact Axioline F XC Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline SE Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline Smart Elements Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
