Siemens SIMATIC ET 200SP Series Analogue Input Module for Use with BU Type A0
- RS Stock No.:
- 223-3863
- Mfr. Part No.:
- 7MH4134-6LB00-0DA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€631.45
(exc. VAT)
€776.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.45 |
*price indicative
- RS Stock No.:
- 223-3863
- Mfr. Part No.:
- 7MH4134-6LB00-0DA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | SIMATIC ET 200SP | |
| For Use With | BU Type A0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EAC, UKCA | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series SIMATIC ET 200SP | ||
For Use With BU Type A0 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EAC, UKCA | ||
Communication Protocol I/O | ||
Supply Voltage 24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens SIMATIC ET 200SP Series Analogue Input Module, 24V Supply Voltage, I/O Communication Protocol - 7MH4134-6LB00-0DA0
This analogue input module provides distributed signal acquisition for control systems, operating with a 24 V supply and integrating via I/O communication. It is designed as an accessory for BU Type A0 units and is intended for non-hazardous locations where standard industrial approvals are required.
Features and Benefits:
• Supports 24 V supply for standard automation installations
• Communicates over I/O for fast data exchange
• Compatible with BU Type A0 to simplify integration
• Conforms to CE, EAC and UKCA approvals for market compliance
• Communicates over I/O for fast data exchange
• Compatible with BU Type A0 to simplify integration
• Conforms to CE, EAC and UKCA approvals for market compliance
Applications
• Used with BU Type A0 units in distributed I/O architectures
• Suitable for automation installations requiring 24 V I/O
• Ideal for non-hazardous area signal acquisition tasks
• Employed where CE, EAC and UKCA certified modules are required
• Suitable for automation installations requiring 24 V I/O
• Ideal for non-hazardous area signal acquisition tasks
• Employed where CE, EAC and UKCA certified modules are required
What voltage is required to power this device?
It operates from a 24 V supply.
Which communication method does it use to transfer signals?
It uses I/O communication for data exchange.
Can it be used in hazardous area installations?
It is not certified for hazardous area use and is intended for non-hazardous locations.
Which accessory or mounting is it intended to pair with?
It is designed for use with BU Type A0 units.
Related links
- Siemens SIMATIC ET 200SP Series Base Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Analogue Output Module for Use with SIMATIC ET 200SP
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
- Siemens ET 200SP Series Input Unit for Use with BU type A0, A1
- Siemens SIMATIC ET 200SP Series Input Unit for Use with SIMATIC ET 200SP
- Siemens SIMATIC ET 200SP Series Interface Module
- Siemens SIMATIC ET 200SP Series PLC CPU 20 Outputs
- Siemens SIMATIC ET 200SP Series Module Transistor Output
