Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX + SH2MCG24

Subtotal (1 unit)*

€41.51

(exc. VAT)

€51.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.51

*price indicative

RS Stock No.:
223-8062
Distrelec Article No.:
304-27-338
Mfr. Part No.:
SH1DUPFT
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Accessory Type

Transparent Module

Product Type

Fieldbus Interface Module

Series

SH

For Use With

UWP30RSEXXX + SH2MCG24

IP Rating

IP20, IP40

Hazardous Area Certification

No

Standards/Approvals

CE, cULus

COO (Country of Origin):
IT
The Carlo Gavazzi SH1DUPFT simplifies the wiring of a smart-house installation and it has to be connected at the beginning of a rail row bringing the Dupline bus from the top and bottom connectors to the internal bus and vice versa..

Transparent Dupline module

The Dupline bus is present on the top/bottom connectors and internal bus

No power supply needed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy