Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- RS Stock No.:
- 223-8063
- Mfr. Part No.:
- SH2DUG24
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€345.92
(exc. VAT)
€425.48
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €345.92 |
*price indicative
- RS Stock No.:
- 223-8063
- Mfr. Part No.:
- SH2DUG24
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Master Channel Generator | |
| Product Type | Fieldbus Interface Module | |
| Series | SH | |
| For Use With | UWP30RSEXXX | |
| IP Rating | IP20, IP50 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Master Channel Generator | ||
Product Type Fieldbus Interface Module | ||
Series SH | ||
For Use With UWP30RSEXXX | ||
IP Rating IP20, IP50 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cULus | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi master channel generator SH2DUG24 provides the channel generator output drive for a traditional Dupline network in a smartDupline system, which is controlled by the Sx2WEB24.Each SH2DUG24 must have an address that has to be programmed using the Sx tool.
2-DIN housing
Connection to SH2WEB24 via internal bus or terminals via the high speed bus
Related links
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX + SH2MCG24
- Carlo Gavazzi SH2 Series Relay for Use with UWP30RSEXXX + SH2MCG24
- Schneider Electric Modicon M258 Series Fieldbus Interface Module for Use with Modicon M258, Modicon LMC058
- Eaton OPT Series Fieldbus Interface Module for Use with Variable Frequency Drive, Modbus RS485
- Phoenix Contact AXL F BK SAS Series Fieldbus Interface Module for Use with Ethernet (IEC 61850,MMS and GOOSE)
- Carlo Gavazzi SH Thermostat 50 °C -20 → 50 °C
- Carlo Gavazzi Analogue Input Module SH Analogue 24V
- WAGO Fieldbus Interface Module
