Phoenix Contact 14, CABLE-FLK14/OE/0 Series Wire to Board Cable
- RS Stock No.:
- 224-9840
- Mfr. Part No.:
- 2305774
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-9840
- Mfr. Part No.:
- 2305774
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Oscilloscope | |
| Product Type | Wire to Board Cable | |
| Series | 14, CABLE-FLK14/OE/0 | |
| Standards/Approvals | CSA, cUL, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Oscilloscope | ||
Product Type Wire to Board Cable | ||
Series 14, CABLE-FLK14/OE/0 | ||
Standards/Approvals CSA, cUL, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact round cable set has 14 positions with 4 meters length. The wires are marked and fitted with ferrules.
Operating temperature range is from -40 °C to 70 °C
IP00 protection class
Pollution degree 2
Overvoltage category II
Related links
- Phoenix Contact 14, CABLE-FLK14/OE/0 Series Wire to Board Cable
- Phoenix Contact 14, CABLE-FLK14/OE/0 Series Ribbon Cable
- Phoenix Contact 14, CABLE-FLK20/OE/0 Series Wire to Board Cable
- Phoenix Contact Wire to Board Cable CABLE-FLK14/OE/0.14/ 600
- Phoenix Contact Wire to Board Cable CABLE-FLK14/OE/0.14/200
- Phoenix Contact CABLE-FLK14/OE/0.14/ 800 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK14/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK14/OE/0.14/250 Series PLC Cable for Use with Controller
