Phoenix Contact CABLE-FLK14/OE/0.14/250 Series PLC Cable for Use with Controller
- RS Stock No.:
- 852-9253
- Mfr. Part No.:
- 2305282
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 852-9253
- Mfr. Part No.:
- 2305282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | CABLE-FLK14/OE/0.14/250 | |
| For Use With | Controller | |
| IP Rating | IP00 | |
| Standards/Approvals | cULus, UL, EAC, cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series CABLE-FLK14/OE/0.14/250 | ||
For Use With Controller | ||
IP Rating IP00 | ||
Standards/Approvals cULus, UL, EAC, cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: Single wires (14-position) (The wires are marked and fitted with ferrules); connection 2: IDC/FLK socket strip (1x 14-position); cable length: 2.5 m
1:1 connection;Open end at one end
Related links
- Phoenix Contact CABLE-FLK14/OE/0.14/ 800 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK14/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK20/OE/0.14/250 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/250 Series PLC Cable for Use with Controller
- Phoenix Contact Wire to Board Cable CABLE-FLK14/OE/0.14/ 600
- Phoenix Contact Wire to Board Cable CABLE-FLK14/OE/0.14/200
- Phoenix Contact 14, CABLE-FLK14/OE/0 Series Wire to Board Cable
- Phoenix Contact CABLE-FLK20/OE/0.14/300 Series PLC Cable for Use with Controller
