Phoenix Contact AXL AO 8 Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 224-9850
- Distrelec Article No.:
- 303-47-994
- Mfr. Part No.:
- 2688080
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€645.50
(exc. VAT)
€793.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.50 |
*price indicative
- RS Stock No.:
- 224-9850
- Distrelec Article No.:
- 303-47-994
- Mfr. Part No.:
- 2688080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL AO 8 | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, cUL | |
| Standards/Approvals | EAC, UL, cULus, cUL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL AO 8 | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, cUL | ||
Standards/Approvals EAC, UL, cULus, cUL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire analog voltage and current signal. It has 8 analog, bipolar output channel for the connection of either voltage or current signal and connection of sensor in 2-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL AI 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL UTH 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL RTD 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
