Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 201-5351
- Mfr. Part No.:
- 2701230
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€404.47
(exc. VAT)
€497.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €404.47 |
*price indicative
- RS Stock No.:
- 201-5351
- Mfr. Part No.:
- 2701230
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | AXL | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series AXL | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly used to output digital signals. The outputs are protected against short circuit and overload. It can work in temperature range from -40 °C to +70 °C
Connection of actuators in 2 and 3-wire technology
Minimum update time of < 100 μs
Device rating plate stored
Can be used under extreme ambient conditions
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL AO 8 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL DO 16/3 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline P Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
