Siemens SIMATIC S7-400H Series Series PLC CPU for Use with SIMATIC S7-400H

Subtotal (1 unit)*

€31,926.96

(exc. VAT)

€39,270.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31,926.96

*price indicative

RS Stock No.:
226-3946
Mfr. Part No.:
6ES7400-0HR02-4AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Bundle H-system

Product Type

PLC CPU

Series

SIMATIC S7-400H Series

For Use With

SIMATIC S7-400H

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC S7-400H series PLC CPU, 10A Output Current, 10m Cable Length - 6ES7400-0HR02-4AB0


This PLC CPU is an essential component of the SIMATIC S7-400H The package includes a comprehensive H-system bundle, without a memory card but featuring critical components for seamless integration into control systems. With a reliable output current of 10A and an extended cable length of 10m, this product ensures effective connectivity and performance in demanding environments.

Features & Benefits


• Integrated H-system bundle optimises setup and installation

• Supports robust industrial applications with 10A output current

• Designed for compatibility with SIMATIC S7-400H systems

• Efficient communication with sync modules extends up to 10m

• Included sync cables facilitate easy connections

• Essential PLC CPU specifications enhance system reliability

Applications


• Utilised in machinery automation for improved control

• Ideal for industrial processes requiring high reliability

• Effective in manufacturing environments for enhanced efficiency

• Used for system expansion in existing automation setups

• Integrates seamlessly with other SIMATIC PLC accessories

What additional components are needed for optimal functionality?


For optimal performance, two memory cards and four backup batteries are required alongside this PLC CPU, ensuring comprehensive system support.

How does the output current impact system performance?


An output current of 10A provides reliable power distribution to connected devices, improving overall system stability in demanding applications.

What is included in the H-system bundle?


The H-system bundle includes a UR2-H, two PS407 power supplies, two sync cables, and additional sync modules to support system requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy