Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- RS Stock No.:
- 226-4003
- Mfr. Part No.:
- 6ES7431-1KF10-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,605.80
(exc. VAT)
€3,205.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,605.80 |
*price indicative
- RS Stock No.:
- 226-4003
- Mfr. Part No.:
- 6ES7431-1KF10-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | SIMATIC S7-400 Series | |
| For Use With | SIMATIC S7-400 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series SIMATIC S7-400 Series | ||
For Use With SIMATIC S7-400 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-400 Series Analogue Input Module, 24V Supply Voltage - 6ES7431-1KF10-0AB0
This analogue input module provides signal acquisition capabilities for programmable logic controller installations, designed to Interface with SIMATIC S7-400 control systems in non-hazardous environments. It operates from a 24 V supply and functions as an accessory I/O device within industrial automation architectures, carrying CE and UKCA approval marks.
Features and Benefits:
• Accepts analogue signals while operating from a 24 V supply
• Integrates directly with S7-400 platforms to expand I/O capacity
• Conforms to CE and UKCA standards for regulatory alignment
• Specified for use in non-hazardous areas to guide installation choices
• Integrates directly with S7-400 platforms to expand I/O capacity
• Conforms to CE and UKCA standards for regulatory alignment
• Specified for use in non-hazardous areas to guide installation choices
Applications
• Used with SIMATIC S7-400 I/O module racks in control panels
• Suitable for upgrading analogue input capacity in PLC systems
• Ideal for industrial automation installations requiring 24 V operation
• Can be used as an S7-400 series analogue module accessory
• Suitable for upgrading analogue input capacity in PLC systems
• Ideal for industrial automation installations requiring 24 V operation
• Can be used as an S7-400 series analogue module accessory
What supply voltage does it require for normal operation?
It is designed to be powered from a 24 V supply.
Is the unit certified for use within regulated markets?
It carries CE and UKCA approvals for applicable regions.
Can this device be deployed in classified hazardous locations?
It is not intended for hazardous area installations.
Which controller family is it intended to Interface with?
It is intended for use with SIMATIC S7-400 control systems.
Related links
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series PLC CPU Analogue Input
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series PLC CPU
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
