Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400

Subtotal (1 unit)*

€4,050.50

(exc. VAT)

€4,982.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,050.50

*price indicative

RS Stock No.:
226-4005
Mfr. Part No.:
6ES7431-1KF20-0AB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Input Module

Accessory Type

Analogue Input Module

Series

SIMATIC S7-400 Series

For Use With

SIMATIC S7-400

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Supply Voltage

24V

COO (Country of Origin):
DE

Siemens SIMATIC S7-400 Series Analogue Input Module, 24V Supply Voltage - 6ES7431-1KF20-0AB0


This analogue input module provides input signal handling for automation controllers and is intended for installation in control systems operating from a 24V supply. It is designed as an accessory for SIMATIC S7-400 automation hardware and is intended for use outside hazardous areas. The module meets regional conformity markings required for deployment within its operational environment.

Features and Benefits:


• Operates from a 24V supply for direct PLC integration
• Compatible with SIMATIC S7-400 systems for seamless connectivity
• Designed for non-hazardous area use to suit general industrial sites
• Conforms to CE and UKCA standards for regulatory acceptability

Applications


• Suitable for expansion of analogue channels on SIMATIC S7-400 controllers
• Ideal for industrial signal acquisition in factory automation
• Used with PLCs requiring 24V analogue input capability
• Can be used for general process control in non-hazardous locations

What voltage is required to power the unit?


It requires a 24V supply to operate.

Can it be installed in classified hazardous locations?


No, it is intended for use outside hazardous areas.

Which control platform is it designed to work with?


It is compatible with SIMATIC S7-400 control hardware.

What conformity markings does it carry?


It bears CE and UKCA approvals.

Is this module categorised as an accessory or a standalone controller?


It is provided as an accessory analogue input module for integration with existing PLC hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy