Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- RS Stock No.:
- 226-4009
- Mfr. Part No.:
- 6ES7431-7QH00-0AB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,395.82
(exc. VAT)
€6,636.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,395.82 |
*price indicative
- RS Stock No.:
- 226-4009
- Mfr. Part No.:
- 6ES7431-7QH00-0AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | SIMATIC S7-400 Series | |
| For Use With | SIMATIC S7-400 | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series SIMATIC S7-400 Series | ||
For Use With SIMATIC S7-400 | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-400 Series Analogue Input Module, 24V Supply Voltage, For Use With SIMATIC S7-400 - 6ES7431-7QH00-0AB0
This analogue input module provides signal acquisition for SIMATIC S7-400 control systems, enabling the collection of process analogue signals within non-hazardous locations. It operates from a 24V supply and is intended to expand I/O capability for industrial PLC installations while meeting regional conformity marks.
Features and Benefits:
• 24V supply voltage for straightforward plant wiring
• Designed for SIMATIC S7-400 integration to extend I/O capacity
• Conforms to CE marking to satisfy applicable regional requirements
• UKCA approved to support installations within Great Britain
• Intended for non-hazardous area use to simplify site placement
• Designed for SIMATIC S7-400 integration to extend I/O capacity
• Conforms to CE marking to satisfy applicable regional requirements
• UKCA approved to support installations within Great Britain
• Intended for non-hazardous area use to simplify site placement
Applications
• Used with SIMATIC S7-400 systems for process signal acquisition
• Suitable for industrial analogue I/O expansion in control racks
• Ideal for PLC systems requiring additional analogue channels
• Can be used for integration into automation plant I/O networks
• Used for retrofitting additional signal inputs to existing controllers
• Suitable for industrial analogue I/O expansion in control racks
• Ideal for PLC systems requiring additional analogue channels
• Can be used for integration into automation plant I/O networks
• Used for retrofitting additional signal inputs to existing controllers
What supply voltage is required for operation?
It requires a 24V supply for normal operation.
Is this suitable for installation in hazardous locations?
It is not certified for hazardous area installation and is limited to safe zones.
Which control platform is it intended to work with?
It is designed for integration with SIMATIC S7-400 control equipment.
What approvals support regulatory acceptance in the UK and EU?
It carries CE and UKCA approvals for conformity with regional regulations.
Related links
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series PLC CPU Analogue Input
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series PLC CPU
- Siemens SIMATIC S7-400 Series PLC CPU Digital Input
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
