Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- RS Stock No.:
- 226-4045
- Mfr. Part No.:
- 6ES7492-1AL00-1AB0
- Manufacturer:
- Siemens
Subtotal (1 pack of 84 units)*
€8,957.89
(exc. VAT)
€11,018.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8,957.89 | €106.642 |
*price indicative
- RS Stock No.:
- 226-4045
- Mfr. Part No.:
- 6ES7492-1AL00-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Connector | |
| Accessory Type | Front Connector | |
| Series | SIMATIC S7-400 Series | |
| For Use With | Signal Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Connector | ||
Accessory Type Front Connector | ||
Series SIMATIC S7-400 Series | ||
For Use With Signal Module | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- PL
Siemens SIMATIC S7-400 Series Front Connector, For Use With Signal Module - 6ES7492-1AL00-1AB0
This front connector provides a connection Interface designed to pair with signal modules within automation platforms. It serves as an accessory for integrating input/output modules into control racks, offering compatibility with established PLC hardware and carrying a recognised conformity mark for use in selected markets.
Features and Benefits:
• Compatible with signal modules for direct front-end connections
• Designed for use with SIMATIC S7-400 control equipment
• Supplied as an accessory to facilitate module installation
• Holds EAC approval for regional compliance recognition
• Not certified for hazardous area installations
• Designed for use with SIMATIC S7-400 control equipment
• Supplied as an accessory to facilitate module installation
• Holds EAC approval for regional compliance recognition
• Not certified for hazardous area installations
Applications
• Used with signal modules in industrial control cabinets
• Suitable for retrofitting automation system modules
• Ideal for extending PLC I/O capacity in production lines
• Can be used where EAC conformity is required
• Suitable for retrofitting automation system modules
• Ideal for extending PLC I/O capacity in production lines
• Can be used where EAC conformity is required
Which modules does it connect to?
It interfaces with signal modules intended for the matching control platform.
Is it suitable for explosive atmosphere locations?
No, it is not issued with hazardous area certification.
Does it carry any conformity marks for trade regions?
Yes, it is provided with EAC approval for applicable territories.
Can it function as a general PLC accessory?
It is intended as an accessory to support PLC signal module connections.
Related links
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
