Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- RS Stock No.:
- 226-4050
- Mfr. Part No.:
- 6ES7492-2XL00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€64.24
(exc. VAT)
€79.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.24 | €12.848 |
*price indicative
- RS Stock No.:
- 226-4050
- Mfr. Part No.:
- 6ES7492-2XL00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Cover | |
| Product Type | Cover | |
| Series | SIMATIC S7-400 Series | |
| For Use With | Peripheral Connector | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Cover | ||
Product Type Cover | ||
Series SIMATIC S7-400 Series | ||
For Use With Peripheral Connector | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-400 series front flap for peripheral connectors 5 units per packing unit.
Weight 121 g
Related links
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Rack 482.5mm, 27.5 mm
