Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- RS Stock No.:
- 226-4048
- Mfr. Part No.:
- 6ES7492-1CL00-1AB0
- Manufacturer:
- Siemens
Subtotal (1 pack of 84 units)*
€5,504.90
(exc. VAT)
€6,771.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5,504.90 | €65.535 |
*price indicative
- RS Stock No.:
- 226-4048
- Mfr. Part No.:
- 6ES7492-1CL00-1AB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Connector | |
| Product Type | Front Connector | |
| Series | SIMATIC S7-400 Series | |
| For Use With | Signal Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Connector | ||
Product Type Front Connector | ||
Series SIMATIC S7-400 Series | ||
For Use With Signal Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
Siemens SIMATIC S7-400 Series Front Connector, For use with signal module, CE and UKCA Compliant - 6ES7492-1CL00-1AB0
This front connector provides an Interface for signal modules within industrial PLC setups, designed for use in standard, non-hazardous environments. It serves as an accessory component to enable electrical and mechanical connection of signal units and carries regulatory markings required for operation in UK and EU markets.
Features and Benefits:
• CE and UKCA marking permits use in regulated installations
• Designed for integration with signal modules for straightforward replacement
• Intended for operation outside hazardous-area installations ensuring safe deployment
• Accessory format simplifies in-field interchange of module connections
• Designed for integration with signal modules for straightforward replacement
• Intended for operation outside hazardous-area installations ensuring safe deployment
• Accessory format simplifies in-field interchange of module connections
Applications
• Suitable for connecting signal modules in PLC racks
• Used with industrial control equipment in manufacturing plants
• Ideal for maintenance replacement of connector components
• Can be used for modular upgrades of control system hardware
• Used with industrial control equipment in manufacturing plants
• Ideal for maintenance replacement of connector components
• Can be used for modular upgrades of control system hardware
Is this connector certified for regulated markets?
It bears CE and UKCA approvals for conformity with applicable regional requirements.
Can it be employed in explosive or classified locations?
No, it is specified for non-hazardous-area use only.
Which component does it pair with in control systems?
It is intended to Interface directly with a signal module used in PLC assemblies.
Does it function as a standalone device?
No, it is an accessory component that requires a compatible signal module to perform its role.
Related links
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-300 Series Series Front Connector for Use with Signal Module
- Siemens SIMATIC S7-400 Series Series Cover for Use with Signal Modules Spare Part
- Siemens SIMATIC S7-400 Series Series Cover for Use with Peripheral Connector
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with Module 6ES7431-7KF00-0AB0
