Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with TTY
- RS Stock No.:
- 226-4057
- Mfr. Part No.:
- 6ES7902-2AB00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€153.92
(exc. VAT)
€189.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €153.92 |
*price indicative
- RS Stock No.:
- 226-4057
- Mfr. Part No.:
- 6ES7902-2AB00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | SIMATIC S7/M7 Series | |
| For Use With | TTY | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series SIMATIC S7/M7 Series | ||
For Use With TTY | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7/M7 series cable for point-to-point connections TTY-TTY 9 pole sub D socket.
Cable length 5m
Related links
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS422
- Siemens SIMATIC S7/M7 Series Series Connecting Cable for Use with RS232C
- Siemens SIMATIC S7/M7 Series Connection & Termination Block
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with SIMATIC S7-300 Modular Controller
- Siemens SIMATIC S7-300 Series Connecting Cable for Use with 64-Channel Module
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens SIMATIC S7 Series Connecting Cable for Use with SIMATIC S7-300 / S7-1500 Digital I/O Modules
- Connector Wrenches
