Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS Stock No.:
- 226-4064
- Mfr. Part No.:
- 6ES7952-0AF00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€567.96
(exc. VAT)
€698.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.96 |
*price indicative
- RS Stock No.:
- 226-4064
- Mfr. Part No.:
- 6ES7952-0AF00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Memory Card | |
| Product Type | Memory Card | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Memory Card | ||
Product Type Memory Card | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Memory Card, For Use With S7-400 - 6ES7952-0AF00-0AA0
This memory card is a removable storage accessory designed to work with S7-400 programmable logic controllers within industrial automation environments. It provides non-volatile data retention for configuration and programme storage in SIMATIC S7 installations and is compliant with recognised regional conformity marks.
Features and Benefits:
• Compatible with S7-400 systems for straightforward integration
• Fits SIMATIC S7 Series hardware for consistent interfacing
• Provides accessory-level storage for controller programme files
• Conforms to CE and UKCA standards for regulatory acceptance
• Fits SIMATIC S7 Series hardware for consistent interfacing
• Provides accessory-level storage for controller programme files
• Conforms to CE and UKCA standards for regulatory acceptance
Applications
• Used with S7-400 PLCs in manufacturing control systems
• Suitable for programme backup in SIMATIC S7 deployments
• Ideal for swapping configuration data between controllers
• Used for secure storage of automation project files
• Suitable for programme backup in SIMATIC S7 deployments
• Ideal for swapping configuration data between controllers
• Used for secure storage of automation project files
Which controller family is this accessory intended to Interface with?
It is intended for use with S7-400 programmable logic controllers.
What conformity marks are present to support installation in regulated facilities?
The product carries CE and UKCA approvals for applicable regulatory frameworks.
Can this card be considered a field replaceable part for PLC maintenance?
Yes, it functions as an accessory memory card to be replaced during routine maintenance or configuration changes.
Related links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
