Phoenix Contact RAD-868-CONF-RF1 Series Memory Module for Use with RAD-900
- RS Stock No.:
- 227-5049
- Mfr. Part No.:
- 2702197
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€77.59
(exc. VAT)
€95.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.59 |
*price indicative
- RS Stock No.:
- 227-5049
- Mfr. Part No.:
- 2702197
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Configuration Memory | |
| Product Type | Memory Module | |
| Series | RAD-868-CONF-RF1 | |
| For Use With | RAD-900 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Configuration Memory | ||
Product Type Memory Module | ||
Series RAD-868-CONF-RF1 | ||
For Use With RAD-900 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Radioline - configuration stick is easy and safe network addressing for the 868 MHz wireless module with unique network ID and RF band 1.
Easy, unique, and safe network addressing
Parallel operation of multiple networks
Related links
- Phoenix Contact RAD-CONF-RF7 Series Memory Module for Use with RAD-2400
- Phoenix Contact RAD-CONF-RF3 Series Memory Module for Use with RAD-2400
- Phoenix Contact Radioline Series Memory Module for Use with RAD-900
- Phoenix Contact RAD-900-IFS Series PLC I/O Module for Use with Industrial
- Phoenix Contact Radioline Series Memory Module for Use with RAD-2400
- Phoenix Contact RAD Series PLC I/O Module for Use with Industrial
- Phoenix Contact RAD Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact RAD Series Series Coaxial Cable Male Straight to Male N Type, 2 m 50 Ω
