Phoenix Contact Radioline Series Memory Module for Use with RAD-2400
- RS Stock No.:
- 227-5059
- Mfr. Part No.:
- 2902815
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€77.59
(exc. VAT)
€95.44
(inc. VAT)
- RS Stock No.:
- 227-5059
- Mfr. Part No.:
- 2902815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Configuration Memory | |
| Product Type | Memory Module | |
| Series | Radioline | |
| For Use With | RAD-2400 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Configuration Memory | ||
Product Type Memory Module | ||
Series Radioline | ||
For Use With RAD-2400 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Radioline - configuration stick for easy and safe network addressing for the 2.4 GHz wireless module (RAD-2400-...) with unique network ID and RF band 5.
Easy, unique, and safe network addressing
Parallel operation of multiple networks
Related links
- Phoenix Contact Radioline Series Memory Module for Use with RAD-900
- Phoenix Contact Radioline Series Memory Module for Use with Radioline
- Phoenix Contact RAD-CONF-RF3 Series Memory Module for Use with RAD-2400
- Phoenix Contact RAD-CONF-RF7 Series Memory Module for Use with RAD-2400
- Phoenix Contact Radioline Series Remote Transmitter Module
- Phoenix Contact Radioline Series Remote Transmitter Module for Use with Radioline Wireless System
- Phoenix Contact RAD-868-CONF-RF1 Series Memory Module for Use with RAD-900
- Phoenix Contact Radioline Series USB Cable

