Phoenix Contact Digital Input Expansion Module Voltage for use with IO Module
- RS Stock No.:
- 227-5050
- Mfr. Part No.:
- 2702290
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€535.00
(exc. VAT)
€658.05
(inc. VAT)
- RS Stock No.:
- 227-5050
- Mfr. Part No.:
- 2702290
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Expansion Module | |
| Input Type | Voltage | |
| Number of Inputs | 4 | |
| Mount Type | DIN Rail | |
| For Use With | IO Module | |
| Depth | 114.5mm | |
| Standards/Approvals | UL, cUL, cULus | |
| Width | 17.5mm | |
| Series | Radioline | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Expansion Module | ||
Input Type Voltage | ||
Number of Inputs 4 | ||
Mount Type DIN Rail | ||
For Use With IO Module | ||
Depth 114.5mm | ||
Standards/Approvals UL, cUL, cULus | ||
Width 17.5mm | ||
Series Radioline | ||
- COO (Country of Origin):
- US
The Phoenix Contact Radioline - I/O extension module has 4 analog voltage inputs.
Channel-to-channel electrical isolation
Easy startup via thumbwheel
Related links
- Phoenix Contact Digital Input Expansion Module Digital for use with IO-Link master
- Phoenix Contact Digital Input Expansion Module Analogue for use with Radioline
- Phoenix Contact Digital Input Expansion Module Digital for use with EtherCAT Network
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline
- Phoenix Contact Digital Input Expansion Module Digital for use with PROFIBUS Network
- Phoenix Contact Digital Input Expansion Module 30.5 V DC Transistor for use with Radioline
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline and PROFIBUS PA MUX I/O System
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline P Modular I/O System

