ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System

Subtotal (1 unit)*

€440.87

(exc. VAT)

€542.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€440.87

*price indicative

RS Stock No.:
231-9599
Mfr. Part No.:
2CDG110177R0011 IPS/S3.1.1
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Interface Module

Accessory Type

IP Interface

Series

IPS/S3.1.1

For Use With

KNX Bus System

IP Rating

IP20

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

ABB Interface Module, 64.5mm Length, 36mm Width - 2CDG110177R0011 IPS/S3.1.1


This interface module connects the KNX bus system with Ethernet networks effectively. Designed for ease of installation, it is compatible with DIN rail mounting, measuring 64.5mm in depth, 90mm in height, and 36mm in width. Its robust communication capabilities enable programming of KNX devices via LAN using the KNXnet/IP protocol.

Features & Benefits


• Facilitates seamless integration of KNX bus with Ethernet

• Supports Tunnelling for enhanced communication efficiency

• Allows programming via LAN using ETS software

• IP address can be assigned statically or dynamically

• Operates between 12 to 30 V DC or via Power over Ethernet

• Compact dimensions allow for efficient use of space

Applications


• Utilised in smart building automation systems

• Integrated into advanced building management systems

• Connects various KNX devices for streamlined control

• Essential for projects requiring effective IP connectivity

How can different KNX devices be configured for use with this module?


Configuration can be achieved through the LAN using ETS software, allowing for programmable control and integration of multiple devices.

What are the installation requirements for effective connectivity?


The module requires proper DIN rail installation and should be powered within its specified voltage range of 12-30 V DC or via Power over Ethernet.

Is there a guideline for maintaining the device’s functionality?


The device should be regularly checked for firmware updates and proper network settings to maintain compatibility with KNX devices.

What is the significance of IP address assignment in this context?


Static or dynamic IP address assignment ensures that the module maintains a consistent network presence, enhancing communication and stability within the system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy