ABB USB/S1.2 Series Interface Module for Use with KNX Bus System
- RS Stock No.:
- 231-9608
- Mfr. Part No.:
- 2CDG110243R0011 USB/S1.2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€432.23
(exc. VAT)
€531.64
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.23 |
*price indicative
- RS Stock No.:
- 231-9608
- Mfr. Part No.:
- 2CDG110243R0011 USB/S1.2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Module | |
| Accessory Type | USB Interface | |
| Series | USB/S1.2 | |
| For Use With | KNX Bus System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Module | ||
Accessory Type USB Interface | ||
Series USB/S1.2 | ||
For Use With KNX Bus System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The ABB USB interface connects the KNX installation with PC software clients such as ETS or visualisations. The device supports long frames which allows faster download and download of KNX secure devices.
Operating status and telegram traffic are displayed via three LEDs
KNX and USB components are electrically isolated from each other
Bus monitoring mode and group monitoring mode
Related links
- ABB IPR/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB IPS/S3.1.1 Series Interface Module for Use with KNX Bus System
- ABB WZ/S1.3.1.2 Series Interface Module for Use with KNX Bus System
- ABB IPR/S3.5.1 Series Interface Module for Use with KNX Bus System
- ABB Controller for use with KNX Bus System
- ABB Input Unit for Use with KNX Bus System
- ABB PLC I/O Module for Use with KNX Bus System
- ABB LK/S4.2 Series Coupler for Use with KNX Bus System