Crouzet Millenium 3 Series Display Module for Use with Millenium 3

Subtotal (1 unit)*

€191.00

(exc. VAT)

€234.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.00

*price indicative

RS Stock No.:
236-3506
Distrelec Article No.:
302-42-083
Mfr. Part No.:
88950400
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Accessory Type

Display Module

Product Type

Display Module

Series

Millenium 3

For Use With

Millenium 3

IP Rating

IP20, IP65

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
BG
The Crouzet remote LED display highlights the data of your automation application. It has a configurable display range of display (36 x 72 mm) with 4 x 14 mm red digits.

Number of digits 4

Colour red

Mounting flush-mounted

Connection terminal block

Supply 24 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy