Crouzet Millenium 3 Series Converter for Use with Millenium 3
- RS Stock No.:
- 236-3505
- Mfr. Part No.:
- 88950150
- Manufacturer:
- Crouzet
Subtotal (1 unit)*
€125.81
(exc. VAT)
€154.75
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.81 |
*price indicative
- RS Stock No.:
- 236-3505
- Mfr. Part No.:
- 88950150
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Converter | |
| Product Type | Converter | |
| Series | Millenium 3 | |
| For Use With | Millenium 3 | |
| IP Rating | IP40, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Converter | ||
Product Type Converter | ||
Series Millenium 3 | ||
For Use With Millenium 3 | ||
IP Rating IP40, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- BG
The Crouzet temperature converters are compatible with Millenium 3 analog inputs. They can be used to diversity the type of sensors for analog inputs. It has an input of Pt1000 3-wire and an output of 0-10 V.
Supply 24 V c
Operating limits ± 10 % or 21.6 - 26.4 V c
Maximum output power < 1 W
Operating temperature -10 to +55 °C
Related links
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet Millenium 3 Series Display Module for Use with Millenium 3
- Crouzet Millenium 3 Series Logic Controller for Use with Millenium 3 Smart and Essential
- Crouzet Millenium 3 Series Face Plate Overlays for Use with Millenium 3
- Crouzet Millenium 3 Series Direct Read Potentiometer for Use with Millenium III Series
- Crouzet Millenium 3 Series Wiring System for Use with Millenium III XB10 Millenium III XD10,
- Crouzet PLC Expansion Module for Use with Millenium 3 Series
