ABB 2TLA Series LDR1 Light Sensor for Use with Reflection Light Barrier
- RS Stock No.:
- 237-1453
- Mfr. Part No.:
- 2TLA022044R2000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 237-1453
- Mfr. Part No.:
- 2TLA022044R2000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Optical Safety Devices | |
| Product Type | LDR1 Light Sensor | |
| Series | 2TLA | |
| For Use With | Reflection Light Barrier | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Optical Safety Devices | ||
Product Type LDR1 Light Sensor | ||
Series 2TLA | ||
For Use With Reflection Light Barrier | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ABB REFLECT 1 has a reflector diameter is 63 mm. It has a 12mm length.
Product Net Height 10 mm
Product Net Width 120 mm
Product Net Weight 0.03 kg
Related links
- ABB 2TLA Series LDR1 Light Sensor for Use with Reflection Light Barrier
- ABB, 2TLA Series Cable
- ABB 2TLA Series Safety Controller for Use with ACS 400
- ABB 2TLA Series Safety Controller for Use with PLC CPU Module
- ABB 2TLA Series Safety Controller 6 Safety Outputs, 24V dc
- ABB 2TLA Series Interface Module for Use with Pluto D45 Pluto B42 AS-I Pluto D20, Pluto D20
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc