ABB 2TLA Series Interface Module for Use with Pluto D45, Pluto B22, Pluto B42 AS-I, Pluto B46 v2, Pluto D20, Pluto D20
- RS Stock No.:
- 237-1451
- Mfr. Part No.:
- 2TLA020071R9000 GATE-EIP
- Manufacturer:
- ABB
Subtotal (1 unit)*
€570.05
(exc. VAT)
€701.16
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €570.05 |
*price indicative
- RS Stock No.:
- 237-1451
- Mfr. Part No.:
- 2TLA020071R9000 GATE-EIP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | 2TLA | |
| For Use With | Pluto D45, Pluto B22, Pluto B42 AS-I, Pluto B46 v2, Pluto D20, Pluto D20 (Harsh Env), Pluto A20 v2, Pluto AS-i v2, Pluto O2, Pluto D45 (Harsh Env), Pluto B20 v2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Communication Protocol | Ethernet, IP | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series 2TLA | ||
For Use With Pluto D45, Pluto B22, Pluto B42 AS-I, Pluto B46 v2, Pluto D20, Pluto D20 (Harsh Env), Pluto A20 v2, Pluto AS-i v2, Pluto O2, Pluto D45 (Harsh Env), Pluto B20 v2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Communication Protocol Ethernet, IP | ||
- COO (Country of Origin):
- SE
The ABB gateway for 2-way communication between the Pluto bus and Ethernet. Ethernet protocol Ethernet I/P.
Protocol Type Pluto safety bus, Ethernet Ethernet/IP
Supply Voltage 24 V DC
Related links
- ABB 2TLA Series PLC Cable for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I, Pluto B46
- ABB IDFIX Series Terminating Resistor for Use with Pluto A20 v2 Pluto B20 v2 Pluto B42 AS-I,
- ABB 2TLA Series Safety Controller 6 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller for Use with ACS 400
- ABB 2TLA Series Safety Controller for Use with PLC CPU Module
- ABB 2TLA02 Series Terminating Resistor for Use with Pluto D20 (Harsh Env) Pluto D45 (Harsh Env)
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc
- ABB 2TLA Series Safety Controller 4 Safety Outputs, 24V dc