Phoenix Contact IOL MA8 PN DI8 Series I/O Unit for Use with IO-Link master
- RS Stock No.:
- 239-5059
- Distrelec Article No.:
- 303-47-956
- Mfr. Part No.:
- 1072838
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€940.39
(exc. VAT)
€1,156.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €940.39 |
*price indicative
- RS Stock No.:
- 239-5059
- Distrelec Article No.:
- 303-47-956
- Mfr. Part No.:
- 1072838
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | I/O Unit | |
| Series | IOL MA8 PN DI8 | |
| For Use With | IO-Link master | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | UL | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type I/O Unit | ||
Series IOL MA8 PN DI8 | ||
For Use With IO-Link master | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification UL | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- US
The Phoenix Contact I/O module has eight-channel IO-Link master provides convenient configuration of IO-Link devices using web-based management. It supports connectivity to PROFINET IO, MODBUS, and OPC UA. It enables the operation of up to eight IO-Link sensors/actuators and is also used to acquire digital signals. The device is designed for use in systems manufacturing.
Designation PROFINET
Number 2
Connection method RJ45 jack
Transmission speed 10/100 Mbps (with auto negotiation)
Transmission physics Ethernet in RJ45 twisted pair
Input name Digital inputs
Description of the input IEC 61131-2 type 1
Connection method Pus
Related links
- Phoenix Contact IOL MA8 EIP DI8 Series I/O Unit for Use with IO-Link master
- ifm electronic IO-Link Master SL PN 8P IP67 Series Sensor Box Ethernet, IO-Link
- BALLUFF BNI IOL Series I/O Module IO-Link V1.1
- Omron NXR Series Remote I/O Module for Use with IO-Link master
- Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O Module IO-Link, 20 m
- Weidmüller Remote I/O Module IL PN BK DI8 DO4 2TX-PAC 24V dc
- Baumer RoHS Standard
- Festo IO-Link Master for Use with USB IO-Link Master Tool Software, EN 61131-9 Standard
