Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O Module, 12 Port, IO-Link, 20 m
- RS Stock No.:
- 241-6033
- Distrelec Article No.:
- 303-48-024
- Mfr. Part No.:
- 2701513
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-6033
- Distrelec Article No.:
- 303-48-024
- Mfr. Part No.:
- 2701513
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | I/O Module | |
| Number of Ports | 12 | |
| Inlet Connection Type | M12 | |
| Maximum Operating Voltage | 24V dc | |
| Series | AXL E PN IOL8 DI4 M12 6P | |
| Interface Type | IO-Link | |
| Housing Material | Pocan | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS | |
| Minimum Operating Voltage | 24V dc | |
| Cable Length | 20m | |
| Output Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type I/O Module | ||
Number of Ports 12 | ||
Inlet Connection Type M12 | ||
Maximum Operating Voltage 24V dc | ||
Series AXL E PN IOL8 DI4 M12 6P | ||
Interface Type IO-Link | ||
Housing Material Pocan | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS | ||
Minimum Operating Voltage 24V dc | ||
Cable Length 20m | ||
Output Type M12 Connector | ||
- COO (Country of Origin):
- DE
Phoenix Contact AXL E PN IOL8 DI4 M12 6P Series I/O module, IP65/IP67, IO-Link Interface - 2701513
This Axioline E-PROFINET-IO-Link-Master is a sophisticated communication module tailored for seamless integration within PROFINET networks. It enables efficient interaction with up to eight IO-Link sensors and actuators while also facilitating the collection of digital signals. Designed to enhance versatility and functionality, this module fuses robust communication with high-speed connectivity, ensuring reliable data processing. Encased in a durable plastic housing, it boasts an impressive degree of protection, making it suitable for demanding industrial applications. Streamlined connectivity options using M12 connectors ensure ease of installation and maintenance in various environments.
Features & Benefits
• Enables connection to PROFINET network via M12 connectors
• Supports 24V dc digital input for consistency
• Integrates IO-Link interface for seamless communication
• High transmission speed of 100Mbps for fast data transfer
• Provides overload and short-circuit protection for safety
• Accommodates up to 8 IO-Link sensors or actuators
Applications
• Utilised in automation systems for signal processing
• Employs connectivity for sensor and actuator integration
• Designed for harsh environments requiring robust modules
• Ideal for industrial applications with space constraints
• Facilitates digital signal acquisition in manufacturing setups
Can it withstand harsh environmental conditions?
Yes, it operates within -25°C to +60°C and offers IP65/IP67 protection.
Is it suitable for integration with existing systems?
It connects seamlessly to PROFINET networks with M12 connectors.
Will it support multiple devices simultaneously?
Yes, it can handle up to 12 ports, integrating various devices.
Can it offer protection against electrical faults?
Yes, it includes overload and short-circuit protection features.
Is it easy to install?
Yes, it uses standard M12 connectors for straightforward installation.
Related links
- Phoenix Contact AXL E PN DI16 M12 6P Series I/O Module
- Phoenix Contact AXL E PN DIO16 M12 6P Series I/O Module
- Lumberg Automation LioN-X Series I/O Module IO-Link, 20 m
- Phoenix Contact AXL E PN Series Digital I/O Module
- Phoenix Contact AXL Series Distribution Unit IO-Link, 30 m
- Lumberg Automation LioN-Xlight Series I/O Module IO-Link
- Phoenix Contact Digital Output Module AXL E IO-Link 30V
- Lumberg Automation I/O Module IO-Link
