Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with USS, 3964 (R), Freeport, Serial Connection
- RS Stock No.:
- 243-3965
- Mfr. Part No.:
- 6AG1540-1AB00-7AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,397.44
(exc. VAT)
€1,718.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,397.44 |
*price indicative
- RS Stock No.:
- 243-3965
- Mfr. Part No.:
- 6AG1540-1AB00-7AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | USS, 3964 (R), Freeport, Serial Connection RS-422 and RS-485 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With USS, 3964 (R), Freeport, Serial Connection RS-422 and RS-485 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS CM PtP RS 422 / 485 BA is a communication module which belongs to CM PTP family. This is used for serial connection RS-422 and RS-485, Freeport, 3964 (R), USS, 19200 Kbit/s, 15-Pin D-sub socket.
Rail mounting type installation
220 g weight
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-422 and
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power Supply Modules
