Siemens 6ES7591 Series Display Module for Use with S7-1500 CPUs
- RS Stock No.:
- 243-4047
- Mfr. Part No.:
- 6ES7591-1BA02-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€201.19
(exc. VAT)
€247.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €201.19 |
*price indicative
- RS Stock No.:
- 243-4047
- Mfr. Part No.:
- 6ES7591-1BA02-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Display Module | |
| Accessory Type | Display Module | |
| Series | 6ES7591 | |
| For Use With | S7-1500 CPUs | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Display Module | ||
Accessory Type Display Module | ||
Series 6ES7591 | ||
For Use With S7-1500 CPUs | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-1500 Series Display Module, For Use With S7-1500 CPUs - 6ES7591-1BA02-0AA0
This display module serves as a spare Visual Interface for S7-1500 central processing units, intended for installation in control environments requiring 70mm or 175mm CPU widths. It functions as an accessory component within industrial automation setups, enabling Visual readout and interaction where a dedicated HMI panel is required alongside the CPU. The device is a designated display replacement compatible with the SIMATIC S7-1500 family and conforms to applicable RoHS material restrictions.
Features & Benefits
• Spare display compatible with 70mm or 175mm CPU widths for retrofit flexibility
• Designed for use with S7-1500 CPUs to maintain system uniformity
• Compact accessory form factor simplifying inventory management
• Matches original manufacturer specification for straightforward replacement
• Designed for use with S7-1500 CPUs to maintain system uniformity
• Compact accessory form factor simplifying inventory management
• Matches original manufacturer specification for straightforward replacement
**Applications**
• Suitable for replacing damaged display panels in automation cabinets
• Used with S7-1500 control stations in manufacturing lines
• Ideal for maintenance spares management in electrical workshops
• Can be used for quick field swaps during downtime recovery
• Used with S7-1500 control stations in manufacturing lines
• Ideal for maintenance spares management in electrical workshops
• Can be used for quick field swaps during downtime recovery
What function does it perform when installed with a CPU?
It provides the operator-facing Visual Interface required for status readouts and direct interaction when the CPU enclosure design accommodates an external display.
Are there options for different panel widths?
The unit is specified for use with CPU widths of 70mm or 175mm, allowing selection based on the CPU footprint in the control cabinet.
Where does this part originate and how current is its documentation?
Documentation and designation are provided by the original manufacturer, with the latest recorded modification noted in March 2021.
Related links
- Siemens 6ES7591 Series Display Module for Use with S7-1500 CPUs
- Siemens 6ES7591 Series Display Module for Use with SIMATIC S7-1500
- Siemens 6ES7591 Series Display Module for Use with CPU 1511 series
- Siemens SIMATIC S7-1500 ET 200 Series Cover for Use with 1516 1518, SIPLUS CPUs 1515
- Siemens Cable & Connector PLC SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Display Module for Use with SIPLUS CPU 1511
- Siemens SIMATIC S7-1500 ET 200 Series Display Module for Use with 1516 1518, SIPLUS CPU 1515
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500
