Siemens 6ES7591 Series Display Module for Use with S7-1500 CPUs

Subtotal (1 unit)*

€79.99

(exc. VAT)

€98.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.99

*price indicative

RS Stock No.:
243-4048
Mfr. Part No.:
6ES7591-1BB00-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Display Module

Product Type

Display Module

Series

6ES7591

For Use With

S7-1500 CPUs

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Siemens SIMATIC S7-1500 Series Display Module, For Use With S7-1500 CPUs - 6ES7591-1BB00-0AA0


This display module provides a front-end Interface intended for use with S7-1500 CPUs within industrial automation systems. Offered as a spare component, it integrates with control hardware to present status, diagnostics and operator information on a Compact 70mm panel. The module is suitable for environments where a dedicated local HMI is required to complement PLC operations.

Features & Benefits


• 70mm display size enabling Compact local visualisation
• Spare-part form factor allowing Rapid field replacement
• Designed for direct integration with S7-1500 CPUs for reduced wiring

**Applications**


• Suitable for retrofitting existing S7-1500 control racks requiring a local display
• Ideal for machine doors where a small operator screen is needed
• Used with diagnostic stations to display CPU status and fault messages
• Can be used for production-line workstations needing a Compact HMI

What documentation is available for installation and service?


A dedicated data sheet accompanies the unit providing installation guidance, compatibility notes and spare-part identification details.

How does the unit aid maintenance teams during fault finding?


It displays CPU messages and status information locally, enabling quicker identification of error conditions without connecting a laptop.

Is this component intended for first-fit systems or aftersales replacement?


It is supplied as a spare part to replace or restore display functionality on existing S7-1500 CPU installations.

What update or change history is recorded for the product?


The product information includes a last-modified date on the technical documentation to track revisions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy