Siemens 6GK7545 Series Communication Module for Use with SIMATIC S7-1500
- RS Stock No.:
- 243-4056
- Mfr. Part No.:
- 6GK7545-1GX00-0XE0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,360.98
(exc. VAT)
€2,904.01
(inc. VAT)
- RS Stock No.:
- 243-4056
- Mfr. Part No.:
- 6GK7545-1GX00-0XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Interface Unit | |
| Series | 6GK7545 | |
| For Use With | SIMATIC S7-1500 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Interface Unit | ||
Series 6GK7545 | ||
For Use With SIMATIC S7-1500 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens CP 1545-1 is a communications processor for connection of SIMATIC S7-1500 to Industrial Ethernet, TCP/IP, UDP, S7 communication. It supports transfer rate of 10 to 1000 Mbit/s. This communication module can be installed by S7-1500 rail mounting and supports, time-of-day synchronization via NTP, connection to cloud systems via MQTT.
Protection class IP IP20
Supports RJ 45 interface
Supports TCP/IP protocol
Related links
- Siemens 6GK7545 Series Processor Development Tool for Use with SIMATIC S7-1500
- Siemens 6GK75 Series Communication Interface for Use with SIMATIC S7-1500
- Siemens S7-1500 Communication Module for Use with SIMATIC S7-1500
- Siemens CM 1542-1 Series Communication Module for Use with S7-1500
- Siemens SIMATIC S7-1200 CP 1243-8 IRC Series Communication Module
- Siemens 6GK734 Series Communication Module for Use with SIMATIC S7-300 to PROFIBUS DP
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens 6AG1543 Series Communication Module for Use with SIMATIC S7-1500

