Siemens 6AG1543 Series Communication Module for Use with SIMATIC S7-1500
- RS Stock No.:
- 243-3970
- Mfr. Part No.:
- 6AG1543-1AX00-2XE0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-3970
- Mfr. Part No.:
- 6AG1543-1AX00-2XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Interface Unit | |
| Product Type | Communication Module | |
| Series | 6AG1543 | |
| For Use With | SIMATIC S7-1500 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Interface Unit | ||
Product Type Communication Module | ||
Series 6AG1543 | ||
For Use With SIMATIC S7-1500 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET CP 1543-1 is a communications processor for connecting SIMATIC S7-1500 to Industrial Ethernet: TCP/IP, ISO, UDP, S7 communication, IP broadcast/ multicast, security (hardware identification, IP/MAC access list, firewall). This SIPLUS product also performs diagnostics SNMPV1/V3, DHCP, FTP functions.
Protection class IP IP20
Supports RJ 45 interface
Supports TCP/IP protocol
Related links
- Siemens S7-1500 Communication Module for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens 6GK7545 Series Communication Module for Use with SIMATIC S7-1500
- Siemens 6GK75 Series Communication Interface for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with Freeport
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-422 and
