Schneider Electric MTN6 Series Communication Module for Use with Bus System
- RS Stock No.:
- 247-2149
- Mfr. Part No.:
- MTN648493
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€952.86
(exc. VAT)
€1,172.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €952.86 |
*price indicative
- RS Stock No.:
- 247-2149
- Mfr. Part No.:
- MTN648493
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Switch Actuator | |
| Series | MTN6 | |
| For Use With | Bus System | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Switch Actuator | ||
Series MTN6 | ||
For Use With Bus System | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric switch actuator used with manual mode and it connectable with different phases. It has 12 contact which has 16 A of current rating.
IP degree of protection IP20
Related links
- Schneider Electric MTN6 Series Communication Module for Use with Bus System
- Schneider Electric BMEN Series Communication Module for Use with Ethernet + X-Bus Rack
- Schneider Electric BMEN Series Communication Module for Use with BMEXBP - Ethernet + X-Bus Rack
- Schneider Electric Modicon M258 Series Communication Module for Use with Modicon M258
- Schneider Electric TeSyS U Series Communication Module for Use with TeSys U Main Range
- Schneider Electric XPSM Series Communication Module for Use with Modicon MCM
- Schneider Electric Modicon X80 Series Communication Module for Use with M340
- Schneider Electric HMIBM Series Communication Module for Use with Modular Display HMIDM, IDisplay
