Schneider Electric ABE7 Series Base for Use with Plug-In Relay ABE7
- RS Stock No.:
- 248-3731
- Mfr. Part No.:
- ABE7P16T214
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€240.34
(exc. VAT)
€295.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €240.34 |
*price indicative
- RS Stock No.:
- 248-3731
- Mfr. Part No.:
- ABE7P16T214
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Base | |
| Accessory Type | Sub-Base | |
| Series | ABE7 | |
| For Use With | Plug-In Relay ABE7 | |
| IP Rating | IP2X | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Base | ||
Accessory Type Sub-Base | ||
Series ABE7 | ||
For Use With Plug-In Relay ABE7 | ||
IP Rating IP2X | ||
Hazardous Area Certification UL | ||
Standards/Approvals IEC 60529, IEC 60664-1, IEC 60695-2-11, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-27 | ||
- COO (Country of Origin):
- LV
Schneider Electric ABE7P16T214
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. This sub-base for plug-in relay, provides 16 channels. It has 1 switch disconnector per channel. This product enables rapid connection of I/O modules. It is a relay sub base with a supply voltage of 19V to 30V DC and a maximum supply current of 1A. It is furnished with screw clamp terminals for electrical connection. It is an IP2x rated product. It weighs 0.675kg. It is suitable for all types of industrial applications. This product is certified by GL, CSA, DNV, BV, LROS and UL. This sub-base is suitable for use with ABR7S2, ABS7SA2, ABS7SC2 and ABE7ACC20 connection sub-base accessory. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.
The Schneider Electric ABE7 sub-base for plug-in relay has 16 channel and channel protected by 5 x 20 mm internal fuse. It is available in 10 mm of relay width. It features a rated supply voltage of 30V DC and screw type of terminal.
Ambient air temperature for operation -5 to 60 °C
IP degree of protection IP2x
Related links
- Schneider Electric ABE7 Series Base for Use with Plug-In Electromechanical Relay ABE7
- Schneider Electric ABE7 Series Base for Use with ABE7 Telefast Pre-Wired System
- Schneider Electric Advantys Telefast ABE7 Series Industrial Mount Solid State Relays 24 V ac/dc Load,
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Modicon ABE7 Series Base Unit for Use with Modicon X80 I/O modules, PLC
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Modicon ABE7 Series Solid State Relay Screw Mount 24V Control
