Schneider Electric BMX Series Cordset for Use with M340
- RS Stock No.:
- 248-3964
- Mfr. Part No.:
- BMXFCC303
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€90.67
(exc. VAT)
€111.52
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.67 |
*price indicative
- RS Stock No.:
- 248-3964
- Mfr. Part No.:
- BMXFCC303
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Preformed Cord Set | |
| Product Type | Cordset | |
| Series | BMX | |
| For Use With | M340 | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Preformed Cord Set | ||
Product Type Cordset | ||
Series BMX | ||
For Use With M340 | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- TN
The Schneider Electric preformed cordset used for Telefast Advantys ABE7 subbases and has I/O module with 40-way connectors. It has 3m of cable length with 0.324mm² wire size.
Net weight 0.94 kg
Related links
- Schneider Electric BMX Series Cordset for Use with Modicon M340
- Schneider Electric BMX Series Module for Use with Modicon M580 And M340
- Schneider Electric X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric BMX Series Output Module for Use with BMX Series
- Schneider Electric BMX Series PLC CPU for Use with BMX Series
- Schneider Electric BMX Series Safety Module, 24V
