Schneider Electric BMX Series Cordset for Use with Modicon M340
- RS Stock No.:
- 781-731
- Mfr. Part No.:
- BMXFCW503
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€133.71
(exc. VAT)
€164.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.71 |
*price indicative
- RS Stock No.:
- 781-731
- Mfr. Part No.:
- BMXFCW503
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cordset | |
| Product Type | Cordset | |
| Series | BMX | |
| For Use With | Modicon M340 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cordset | ||
Product Type Cordset | ||
Series BMX | ||
For Use With Modicon M340 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TN
The Schneider Electric Cord set is a preformed cable accessory designed for modicon M340 i/o modules, offering reliable electrical connections with a 40-way terminal. furnished with two ends of color-coded flying leads conforming to DIN 47100, it ensures robust performance and easy integration. with a length of 5 m, it provides flexibility for medium to large process applications while maintaining high quality and durability.
Offers two ends with color-coded flying leads
Supports cable length of 5 m
Provides total of 40 wires
Ensures wire section of 0.324 mm²
Related links
- Schneider Electric BMX Series Cordset for Use with M340
- Schneider Electric BMX Series Analog Input Module for Use with Modicon M340, M580
- Schneider Electric BMX Series Module for Use with Modicon M580 And M340
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric X80 Series Cordset for Use with Modicon M340
- Schneider Electric BMXF Series Cordset for Use with Modicon X80
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Output Modules
