Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6567
- Distrelec Article No.:
- 302-64-164
- Mfr. Part No.:
- 6ES71326BH002AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€123.62
(exc. VAT)
€152.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.62 |
*price indicative
- RS Stock No.:
- 249-6567
- Distrelec Article No.:
- 302-64-164
- Mfr. Part No.:
- 6ES71326BH002AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6ES71 | |
| For Use With | SIMATIC I/O System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6ES71 | ||
For Use With SIMATIC I/O System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES71 Series Digital Output Module, 15 x 73 x 58mm, Digital Output - 6ES71326BH002AA0
This digital output module is designed for high-quality industrial applications. With dimensions measuring 15 x 73 x 58 mm, this module stands out for its compact form and robust build. The Siemens digital output module is a versatile option for integrating digital technology into your systems seamlessly.
Features & Benefits
• Digital output for enabling precise control and operation
• Compatible with SIMATIC I/O system for seamless connectivity
Applications
• Ideal for integrating digital technology into industrial processes with ease
Can it be used in tandem with other digital modules?
Yes, it seamlessly integrates into existing systems for enhanced functionality.
Will it work with different base unit types?
This module is compatible with various base unit types for increased flexibility in setup.
Is it suitable for high-traffic industrial environments?
Yes, its sturdy build ensures reliable performance even in demanding conditions.
How easy is it to configure with STEP 7 TIA Portal?
Setting it up with STEP 7 TIA Portal is straightforward for streamlined operations.
Does it feature overload protection for optimal safety?
Yes, the module comes equipped with short-circuit protection for secure usage.
Related links
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series I/O module for Use with ET 200M Digital
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Phoenix Contact AXL P Series Digital Output Module for Use with Remote I/O Systems
- Siemens SIMATIC Series Digital Output Module for Use with Simatic S7-300
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
