Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- RS Stock No.:
- 252-2945
- Mfr. Part No.:
- 6ES71426BG000BB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€327.79
(exc. VAT)
€403.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €327.79 |
*price indicative
- RS Stock No.:
- 252-2945
- Mfr. Part No.:
- 6ES71426BG000BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | 6ES71 | |
| For Use With | ET 200eco | |
| IP Rating | IP67, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series 6ES71 | ||
For Use With ET 200eco | ||
IP Rating IP67, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens 6ES71 Series Digital Output Module, IP67, I/O Communication Protocol - 6ES71426BG000BB0
This digital output module provides switched output functionality for distributed I/O systems in industrial settings. It is designed to Interface with ET 200eco assemblies and communicates via an I/O protocol. The unit is suitable for installations requiring recognised international standards compliance and offers protection ratings appropriate for environments with exposure to dust and water.
Features and Benefits:
• IP67 protection enables operation in water‑immersed conditions
• IP65 rating permits reliable performance in heavy dust environments
• I/O communication protocol allows straightforward signal exchange
• IEC standard approval ensures adherence to international criteria
• Compatible with ET 200eco for modular system integration
• IP65 rating permits reliable performance in heavy dust environments
• I/O communication protocol allows straightforward signal exchange
• IEC standard approval ensures adherence to international criteria
• Compatible with ET 200eco for modular system integration
Applications
• Used with ET 200eco racks in factory automation setups
• Suitable for harsh outdoor installations requiring IP67 protection
• Ideal for dusty production lines using IP65 enclosures
• Can be used for distributed control in machinery I/O networks
• Used for switching digital signals in industrial automation
• Suitable for harsh outdoor installations requiring IP67 protection
• Ideal for dusty production lines using IP65 enclosures
• Can be used for distributed control in machinery I/O networks
• Used for switching digital signals in industrial automation
Is the unit certified for operation in hazardous atmospheres?
No, it does not carry hazardous-area certification.
Which communication method does it use to exchange signals?
It operates using an I/O communication protocol for digital signalling.
What approvals confirm its conformity to standards?
It holds approvals aligned with IEC requirements.
With which modular system is it intended to be used?
It is intended for use with ET 200eco assemblies.
Does the device offer ingress protection for challenging environments?
Yes, it provides both IP67 and IP65 ingress protection ratings.
Related links
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens 6ES719 Series Mounting Rail for Use with ET 200eco
- Siemens 6ES719 Series Screw for Use with ET 200eco
- Siemens 6ES71 Series I/O module for Use with ET 200M Digital
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES7148 Series I/O Module for Use with SIMATIC ET 200eco
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
