Anybus Gateway Server for Use with PLC Systems

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€698.40

(exc. VAT)

€859.03

(inc. VAT)

RS Stock No.:
250-9166
Mfr. Part No.:
AB7839-F
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Gateway Server

Accessory Type

GateWay

For Use With

PLC Systems

IP Rating

IP20

Hazardous Area Certification

ATEX

Standards/Approvals

CE, cULus, EtherNet/IP CONFORMANCE TESTEDTM by ODVA, RoHS

Communication Protocol

Ethernet

COO (Country of Origin):
SE
The Anybus X-gateway allows you to seamlessly inter-connect PLC control systems and their connected devices between EtherNet/IP and Modbus RTU networks.

The X-gateways primary function is with the fast transfer of cyclic I/O data between the two networks

This offloads your PLC from working with additional calculations

The gateway acts as an adapter or slave on both networks

The data transmission is completely transparent with a maximum data capacity of 512 bytes in each direction

Easy configuration and requires no programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy