Anybus Anybus Communicator Series Gateway Server for Use with PLC Systems

Subtotal (1 unit)*

€765.60

(exc. VAT)

€941.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€765.60

*price indicative

RS Stock No.:
267-8023
Mfr. Part No.:
ABC4012-A
Manufacturer:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Gateway Server

Accessory Type

Communication GateWay

Series

Anybus Communicator

For Use With

PLC Systems

IP Rating

IP20

Standards/Approvals

UL, CE, EN 61000-6-2, IEC 60068-2, RoHS, WEE

Hazardous Area Certification

No

Communication Protocol

Modbus

COO (Country of Origin):
SE
The Anybus Communicator EtherCAT sub device slave is an industrial protocol gateway that allows you to seamlessly transfer data between PLC control systems over EtherNet/IP and EtherCAT networks. It is designed to ensure reliable, secure, and high-speed data transfer between different industrial Ethernet and Fieldbus networks.

High performance network

Quick installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy