Siemens 6AG2193 Series Bus Connector for Use with ET 200SP
- RS Stock No.:
- 252-2909
- Mfr. Part No.:
- 6AG21936AF004AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€306.64
(exc. VAT)
€377.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.64 |
*price indicative
- RS Stock No.:
- 252-2909
- Mfr. Part No.:
- 6AG21936AF004AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Adapter | |
| Series | 6AG2193 | |
| For Use With | ET 200SP | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bus Connector | ||
Accessory Type Bus Adapter | ||
Series 6AG2193 | ||
For Use With ET 200SP | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
6AG21936AF004AA0
The Siemens SIPLUS ET 200SP BA 2xFC TX is a Bus Adapter that comes with 2x FastConnect connections for PROFINET.
Class PC2 protective coating acc. to EN 50155:2017
Cu conductors 100 m cable length
Related links
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens ET 200SP Series Bus Connector for Use with ET 200SP
- Siemens 6AG219 Series Bus Connector for Use with ET 200SP
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- Siemens ET 200SP Series Base for Use with ET 200SP
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
