Siemens 6ES719 Series Bus Connector for Use with ET 200M
- RS Stock No.:
- 252-2977
- Mfr. Part No.:
- 6ES71957HD100XA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2977
- Mfr. Part No.:
- 6ES71957HD100XA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Module | |
| Product Type | Bus Connector | |
| Series | 6ES719 | |
| For Use With | ET 200M | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Module | ||
Product Type Bus Connector | ||
Series 6ES719 | ||
For Use With ET 200M | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES719 Series Bus Connector, Bus Module Accessory, For Use With ET 200M - 6ES71957HD100XA0
This bus connector is a modular accessory designed to link Interface modules within ET 200M distributed I/O systems, enabling removal and insertion operations while the system remains in RUN. It functions as a holding and connection element for two IM153-2 Interface modules, supporting maintenance and hot-swap activities in industrial fieldbus environments.
Features & Benefits
• Supports two IM153-2 modules for reduced downtime
• Permits removal and insertion during RUN for continuous operation
• Lightweight construction at approximately133g for ease of handling
• Compact profile with 97mm width for dense panel layouts
• Durable housing depth of 30mm for confined installations
• 92mm height for consistent rack alignment
• Permits removal and insertion during RUN for continuous operation
• Lightweight construction at approximately133g for ease of handling
• Compact profile with 97mm width for dense panel layouts
• Durable housing depth of 30mm for confined installations
• 92mm height for consistent rack alignment
**Applications**
• Suitable for fieldbus I/O modules in ET 200M racks
• Ideal for maintenance tasks requiring hot-swapping of IM153-2
• Used with control cabinets where Compact module spacing is required
• Can be used for retrofitting existing distributed I/O systems
• Ideal for maintenance tasks requiring hot-swapping of IM153-2
• Used with control cabinets where Compact module spacing is required
• Can be used for retrofitting existing distributed I/O systems
How does it facilitate maintenance without stopping the system?
It provides mechanical and electrical support that allows IM153-2 modules to be removed and inserted while the controller remains in RUN, enabling component replacement with minimal interruption.
What physical attributes aid installation in tight panels?
The connectors Compact footprint and relatively low mass make it straightforward to position and secure in confined rack spaces, easing alignment with adjacent modules.
Which documentation provides detailed technical guidance?
The referenced data sheet contains full installation and handling instructions, Plus configuration notes for integration within ET 200M systems.
Related links
- Siemens 6ES719 Series Bus Connector for Use with ET 200M
- Siemens 6ES719 Series Mounting Rail for Use with ET 200M
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
- Siemens 6ES719 Series Adapter for Use with ET 200SP
- Siemens 6ES719 Series Base Unit for Use with ET 200SP
- Siemens 6ES719 Series Cartridge Fuse for Use with ET 200 pro
- Siemens 6ES719 Series Cover for Use with ET 200pro
- Siemens 6ES719 Series Screw for Use with ET 200eco
