Siemens 6AG254 Series Communication Module for Use with ET 200SP
- RS Stock No.:
- 252-2931
- Mfr. Part No.:
- 6AG25426VX004XE0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,904.00
(exc. VAT)
€3,571.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,904.00 |
*price indicative
- RS Stock No.:
- 252-2931
- Mfr. Part No.:
- 6AG25426VX004XE0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | 6AG254 | |
| For Use With | ET 200SP | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series 6AG254 | ||
For Use With ET 200SP | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens Communication Module, Rail Mounting, 24V DC Voltage Rating - SIMATIC Series - 6AG25426VX004XE0
Keen to link a control device to your industrial network? Snap this Siemens communication module into your setup. By adding Industrial Ethernet connectivity to a controller, it provides direct network access to easily send signals across your assembly. With support for between 10 and 100Mbps data speeds, the block transfers information efficiently. Snap-on DIN rail mounting means you can fit it into a cabinet without the need for special tools. As it handles full-duplex communication, it sends and receives data at the same time to race through heavy file-sharing tasks. You'll find modules like this used to manage systems in food production facilities and the rail industry.
Features & Benefits
• Connects with PLC CPUs, PCs and master controllers for versatile communication
• Takes supply voltages between 19.2 and 28.8V DC for wide compatibility
• Compact dimensions of 60 (W) x 117 (H) x 74mm (D) mean it slots easily into busy systems
• Maximum power loss of 6W minimises electrical waste for energy-efficient signalling
How can I check this unit's operating state?
This module comes with handy front-facing LEDs that clearly indicate its power and input status for straightforward spot-checks.
Related links
- Siemens 6AG254 Series Communication Module for Use with ET 200SP CP
- Siemens 6AG124 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG213 Series Communication Module for Use with ET 200SP
- Siemens 6AG154 Series Communication Module for Use with ET 200SP
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens Communication Module for Use with SIMATIC S7-ET 200SP to Industrial Ethernet
- Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP
