Siemens 6AG113 Series Analogue Output Module for Use with ET 200SP

Subtotal (1 unit)*

€553.88

(exc. VAT)

€681.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€553.88

*price indicative

RS Stock No.:
252-8400
Mfr. Part No.:
6AG11356HD007BA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Analogue Output Module

Accessory Type

Analogue Output Module

Series

6AG113

For Use With

ET 200SP

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS 6AG11 series is a AQ 4xU/I Standard analog output module with 4 output ports, suitable for BU type A0, A1, has color code CC00. This module operates at 24 V dc and channel diagnostics.

Conformal coating, Class A

Diagnostics function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy