Siemens 6AV6676 Series License for Use with S7-1200/S7-1500
- RS Stock No.:
- 252-2938
- Mfr. Part No.:
- 6AV66766MB400AX0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€466.64
(exc. VAT)
€573.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.64 |
*price indicative
- RS Stock No.:
- 252-2938
- Mfr. Part No.:
- 6AV66766MB400AX0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Single License | |
| Product Type | License | |
| Series | 6AV6676 | |
| For Use With | S7-1200/S7-1500 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Single License | ||
Product Type License | ||
Series 6AV6676 | ||
For Use With S7-1200/S7-1500 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- DE
Siemens 6AV6676 Series License, Modbus Communication Protocol - 6AV66766MB400AX0
This single‑use licence enables Modbus communication for integration with S7‑1200 and S7‑1500 PLCs within industrial control systems. It functions as an accessory to permit Modbus protocol operation between supported programmable controllers and field devices, intended for deployment where a discrete communication licence is required. The product is not certified for hazardous areas.
Features and Benefits:
• Enables Modbus protocol operation for PLC communication
• Single licence format simplifies individual device activation
• Compatible with both S7‑1200 and S7‑1500 controllers
• Functions as an accessory to extend communication capability
• Single licence format simplifies individual device activation
• Compatible with both S7‑1200 and S7‑1500 controllers
• Functions as an accessory to extend communication capability
Applications
• Suitable for enabling S7‑1200 Modbus connectivity
• Used with S7‑1500 controllers requiring Modbus links
• Can be used for integrating Modbus devices into PLC systems
• Ideal for installing a Modbus licence per PLC unit
• Used with S7‑1500 controllers requiring Modbus links
• Can be used for integrating Modbus devices into PLC systems
• Ideal for installing a Modbus licence per PLC unit
Is the licence suitable for use in intrinsically hazardous locations?
No, it does not carry hazardous area certification.
Which communication protocol does it enable?
It enables the Modbus communication protocol for supported controllers.
Can a single licence be applied across multiple PLCs?
The licence is supplied as a single licence accessory intended for one device at a time.
Which controller families are supported by this licence?
It is designed for use with S7‑1200 and S7‑1500 PLC families.
How is this accessory classified in terms of product type?
It is classified as a single licence accessory for Modbus communication.
Related links
- Siemens SIMATIC S7-1200/1500 Series Monitoring Module for Use with S7-1500/1200
- Siemens SIMATIC S7-1200 Series Cover for Use with CPU 1211/1212
- Siemens SIMATIC S7-1200 Series Cover for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens 6ES71953 Series License for Use with PROFINET
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC S7-1200 Series Cover for Use with CPU 1217C
