Siemens SIMATIC S7-1200 Series Connector for Use with SIMATIC S7-1200 CPU1214C

Image representative of range

Subtotal (1 pack of 4 units)*

€82.42

(exc. VAT)

€101.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€82.42€20.605

*price indicative

RS Stock No.:
746-5811
Mfr. Part No.:
6ES7292-1AV30-0XA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector

Accessory Type

Terminal Block

Series

SIMATIC S7-1200

For Use With

SIMATIC S7-1200 CPU1214C

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN

Siemens Connector, Terminal Block Accessory Type - 6ES7292-1AV30-0XA0


This Siemens connector is a crucial component for the SIMATIC S7-1200 CPU1214C terminal block. With its tin-coated joint block design, this accessory ensures high-traffic functionality within industrial automation systems.

Features & Benefits


• Tin-plated joint block design enhances durability and conductivity

• Specifically designed for SIMATIC S7-1200 CPU1214C terminals, ensuring seamless compatibility

• Easy installation with 20 screws included, making maintenance hassle-free

Applications


• Suitable for high-traffic applications requiring a robust terminal block

• Reliable for industrial automation setups requiring a dependable connection solution

Can it be used with other terminal block models?


It is specifically designed for the SIMATIC S7-1200 CPU1214C terminal block.

Will it require frequent maintenance?


The tin-coated joint block design ensures long-term reliability with minimal maintenance needs.

Is it compatible with Siemens PLC models?


This connector is compatible with the SIMATIC S7-1200 CPU1214C terminal block, ensuring seamless integration.

Can it be used for different industrial automation settings?


It is designed to meet the demands of various industrial automation applications, providing versatile functionality.

Is it easy to install?


The connector comes with 20 screws for easy installation, making it convenient for users in different settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy