Omron V680 Series Series Antenna for Use with V680 Series
- RS Stock No.:
- 252-6967
- Mfr. Part No.:
- V680-HS52-W 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€248.94
(exc. VAT)
€306.20
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.94 |
*price indicative
- RS Stock No.:
- 252-6967
- Mfr. Part No.:
- V680-HS52-W 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Antenna | |
| Product Type | Antenna | |
| Series | V680 Series | |
| For Use With | V680 Series | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Antenna | ||
Product Type Antenna | ||
Series V680 Series | ||
For Use With V680 Series | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Omron read/write antenna has 2 m length, M22 x 65 mm size, standard cable with IP67 degree of protection.
Cylindrical type
Waterproof connector
